SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Phillips Drive, 50mm Overall
- RS Stock No.:
- 210-388
- Mfr. Part No.:
- 245-12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-388
- Mfr. Part No.:
- 245-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
245-12
The SAM Outillage phillips bit of 1/4 inch is an essential tool for any trade professional or DIY enthusiast. Designed for exceptional precision and durability, this screwdriver bit is crafted with high quality materials, ensuring it withstands the rigours of daily use. Its 50 mm length provides optimal reach, making it suitable for a variety of applications, from tight spaces to hard to reach areas. Its unique design enhances torque and control, allowing you to fasten screws with ease and confidence.
Precision fastening in tight spaces
High quality materials for durability
Length for better access
Improves torque and control
Ideal for professionals and home users
Lifetime guarantee under normal use
Related links
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 32 mm Overall 3-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
- Wera Screwdriver Bit PH00 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece
