SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Torx Drive, 35 mm Overall
- RS Stock No.:
- 210-382
- Mfr. Part No.:
- 241-340
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-382
- Mfr. Part No.:
- 241-340
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16 in | |
| Drive Type | Torx | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16 in | ||
Drive Type Torx | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-340
The SAM Outillage 20 Torx bit set features a 5/16 inch driver size, expertly designed for precision and reliability. Crafted for both professionals and DIY enthusiasts, each bit ensures optimal torque and control, making even the most complex fastening jobs straightforward. The set encompasses various sizes, including T40, and is built with high quality materials to withstand rigorous use.
Exceptional precision for various fastening
Durable materials for heavy use
Range of sizes for diverse projects
Secure fit to reduce slippage
Lightweight for extended handling
Lasting guarantee under normal use
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Screwdriver Bit T45 Tip 35 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
