SAM Screwdriver Bit, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-546
- Mfr. Part No.:
- E-214-F13
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-546
- Mfr. Part No.:
- E-214-F13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-F13
The SAM Outillage box of 5 bits features a standard slotted design ideal for a variety of fastening applications. The robust bits are crafted for durability, ensuring they withstand the rigours of regular use while maintaining their precision and effectiveness. The bits are designed with a 5/16 inch square drive, compatible with various screwdriver handles and power tools, making them a versatile addition to any toolkit. With an emphasis on quality, this product is manufactured by a reputable brand known for its commitment to excellence in tool making.
Crafted for durability and long lasting use
Ideal for various fastening applications
Precision manufactured for superior grip
Lightweight for easy handling
Conveniently packaged for storage and transport
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
