SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Hex Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
210-551
Mfr. Part No.:
E-214-H5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Flat

Product Type

Screwdriver Bit

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Hex

Standards/Approvals

DIN ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
TW

E-214-H5


The SAM Outillage box contains five high quality screwdriver bits designed for versatility and ease of use. Crafted with precision, these standard 6-flat bits with a 5/16 inch square drive adapt effortlessly to various tasks, making them an essential addition to any toolkit. The bits are suitable for a wide range of applications, from professional settings to DIY projects at home. Each element of this set is meticulously engineered to provide durability and reliability, ensuring that you have the right tool on hand whenever you need it.

For standard 6 flat bits

Meets safety and performance standards

Hexagonal pattern for secure attachment

Compact storage for neat organization

Lightweight for ease of handling

Guarantee reflecting quality

Compliant with DIN ISO 2936 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy