SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-571
- Mfr. Part No.:
- E-214-T50
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-571
- Mfr. Part No.:
- E-214-T50
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-T50
The SAM Outillage box of 5 standard screwdriver bits is designed specifically for those who demand precision and reliability in their tools. Manufactured from high quality materials, these bits are perfect for applications requiring a 5/16 inch standard Torx fit, ensuring compatibility with a wide range of fasteners. The compact packaging makes it easy to store and transport, while the sturdy construction guarantees longevity even under rigorous use.
Lightweight for easy use and durability
Secure bits in a compact box for better organization
Designed for extended life with normal wear
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 1-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
