SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Pozidriv Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-564
- Mfr. Part No.:
- E-214-PZ3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-564
- Mfr. Part No.:
- E-214-PZ3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PZ3
The SAM Outillage box of 5 bits is designed to provide exceptional performance and durability for all your fastening needs. Incorporating a 5/16 inch standard Pozidriv design, this product ensures optimal compatibility with a variety of applications, making it a reliable addition to your toolkit. Crafted with precision, each bit in this set is engineered to withstand the rigours of use, thus enhancing your productivity while minimising downtime. Whether you're a professional tradesperson or a DIY enthusiast, the box of bits delivers consistent results, helping you tackle every project with confidence.
Designed for standard Pozidriv applications
Secure fit prevents slippage
Lightweight for easy handling
Multiple bits for versatile tasks
High performance for pros and DIYers
Convenient for storage and transport
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
