SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 210-742
- Mfr. Part No.:
- SD-5-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 210-742
- Mfr. Part No.:
- SD-5-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-12
The SAM Outillage 1/2 inch XZN screwdriver socket is expertly designed for precision and reliability in automotive applications. Crafted to meet high standards, it delivers exceptional performance for demanding tasks. The tool is engineered for a snug fit and is ideal for use in tight spaces, making it an indispensable addition to any professional or DIY mechanic's toolkit. Its robust construction ensures durability, while the sleek design allows for easy handling and control.
Reliable for automotive repairs
Durable for long lasting use
Compact for confined spaces
Snug fit to prevent slippage
Lightweight to reduce fatigue
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Hex Screwdriver Bit 12 mm Tip 55mm Overall 1-Piece
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
