SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall

Subtotal (1 unit)*

€17.45

(exc. VAT)

€21.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.45

*price indicative

RS Stock No.:
210-750
Mfr. Part No.:
SD-14-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Spline

Product Type

Screwdriver Bit

Size

1/2 in

Material

Metal

Overall Length

140mm

Drive Size

1/2in

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SD-14-8


The SAM Outillage 1/2 inch XZN screwdriver socket is an essential tool for automotive enthusiasts and professionals alike. Engineered for durability and precision, this socket allows for optimal performance when working with XZN fasteners. With a robust design that ensures a firm grip, it is perfect for tackling demanding tasks in mechanical environments. Its compatibility with standard 1/2 inch drive tools makes it a versatile addition to any toolkit.

High torque design for reliable performance

Premium materials for durability

Lightweight for extended use

Smooth finish for easy cleaning

Lifetime guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy