SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 200mm Overall
- RS Stock No.:
- 210-757
- Mfr. Part No.:
- SD-20-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 210-757
- Mfr. Part No.:
- SD-20-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-20-8
The SAM Outillage 1/2 inch XZN screwdriver socket is engineered for precision and durability in automotive applications. Combining innovative design with robust materials, this tool is perfect for both professional mechanics and DIY enthusiasts. With a length of 200 mm, it offers the reach and leverage required to tackle even the most challenging fastening tasks. The unique XZN design ensures a secure fit, reducing the risk of rounding off screws while providing maximum torque. Crafted from high quality steel, this screwdriver socket is built to stand the test of time, making it a reliable addition to your toolkit.
Designed for precise fit with XZN fasteners
Durable for demanding environments
Lightweight and sturdy for comfort and control
200 mm length for tight spaces
Compatible with various automotive applications
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
