SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 210-739
- Mfr. Part No.:
- SD-5-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.36
(exc. VAT)
€17.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.36 |
*price indicative
- RS Stock No.:
- 210-739
- Mfr. Part No.:
- SD-5-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-8
The SAM Outillage 1/2 inch XZN screwdriver socket is designed to streamline your automotive tasks with precision and ease. Crafted for those who demand reliability and performance, this socket stands out with its robust engineering and user centric features. With a length of 55mm, it offers the perfect balance between reach and control, ensuring you can tackle even the most challenging fasteners. The innovative design caters to professional mechanics and DIY enthusiasts alike, making it an essential addition to any toolkit.
High performance for automotive applications
Durable with a satisfaction guarantee
Streamlined for tight spaces
Meets NF ISO 1711-1 specifications
Robust for rigorous use
Lightweight for extended handling
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Hex Screwdriver Bit 8 mm Tip 55mm Overall 1-Piece
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
