Milwaukee Screwdriver Bit, PZ3 Tip, PZ3 x 25 mm Tip, Pozidriv Drive, 25mm Overall 25-Piece
- RS Stock No.:
- 264-196
- Mfr. Part No.:
- 4932472043
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-196
- Mfr. Part No.:
- 4932472043
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Drive Size | PZ3 | |
| Size | PZ3 x 25 mm | |
| Drive Type | Pozidriv | |
| Overall Length | 25 mm | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Drive Size PZ3 | ||
Size PZ3 x 25 mm | ||
Drive Type Pozidriv | ||
Overall Length 25 mm | ||
Number of Pieces 25 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit, PZ3 Drive Size, 25mm Overall Length - 4932472043
This screwdriver bit is a 25mm PZ3 tool accessory designed for use with impact drivers. This 25mm Pozidriv screwdriver bit is MADE from Durable steel and is suitable for heavy-duty fastening tasks.
Features & Benefits
• Laser-hardened WEAR GUARD TIP improves tip life and durability
• SHOCK ZONE Geometry prevents tip breakages by absorbing impacts
• Custom-engineered steel enhances shock resistance during use
• Designed specifically for high-torque applications
• Provides a complete solution for drilling and fastening needs
• Compatible with various impact drivers
• SHOCK ZONE Geometry prevents tip breakages by absorbing impacts
• Custom-engineered steel enhances shock resistance during use
• Designed specifically for high-torque applications
• Provides a complete solution for drilling and fastening needs
• Compatible with various impact drivers
Applications
• Used in electrical and mechanical assembly tasks
• Ideal for automation equipment maintenance and assembly
• Suitable for fastening in construction and renovation projects
• Extensively used in the electronics field for precision tasks
• Ideal for automation equipment maintenance and assembly
• Suitable for fastening in construction and renovation projects
• Extensively used in the electronics field for precision tasks
What is the advantage of the SHOCK ZONE Geometry in this bit?
The SHOCK ZONE Geometry lets the bit Flex under pressure, reducing tip stress and helping prevent breakage in high-torque applications.
How does the WEAR GUARD TIP enhance the performance of the bit?
The WEAR GUARD TIP is laser-hardened, which not only improves wear resistance but also helps maintain the fit over the life of the bit. This ensures consistent performance throughout various fastening tasks.
Can this bit be used with standard screwdrivers?
This particular PZ3 screwdriver bit is designed for use with impact drivers, optimising its performance for heavy-duty applications. Standard screwdrivers may not provide the necessary torque for effective use.
What materials can this screwdriver bit work with effectively?
This Durable screwdriver bit is effective for fastening applications in wood, metal, and plastic, making it versatile for different types of projects across various industries.
Related links
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- BETA Screwdriver Bit PZ3 Tip 25mm Overall
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- Milwaukee Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Facom Screwdriver Bit PZ3 Tip 90mm Overall 1-Piece
