RS PRO Screwdriver Bit, 4 mm Tip, T20 Tip, Torx Drive, 40mm Overall 10-Piece
- RS Stock No.:
- 630-911
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.28 | €1.128 |
*price indicative
- RS Stock No.:
- 630-911
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Material | S2 Alloy Steel | |
| Overall Length | 40mm | |
| Drive Size | 4mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Material S2 Alloy Steel | ||
Overall Length 40mm | ||
Drive Size 4mm | ||
Drive Type Torx | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Torx Screwdriver Bit, S2 Alloy Steel
This RS PRO screwdriver bit is designed for precision and durability, making it Ideal for both professional and DIY applications. With a Torx drive type and crafted from high-quality S2 alloy steel, this bit ensures reliable performance and longevity. Its Compact size and robust construction make it a versatile addition to any toolkit.
Features and Benefits
4 mm drive size: Allows for precise torque application in various fastening tasks
Torx drive type: Provides superior grip and reduces cam-out, enhancing efficiency
S2 alloy steel material: Offers exceptional strength and wear resistance for extended use
40 mm overall length: Compact design for easy access in tight spaces
T20 size: Compatible with a wide range of Torx fasteners
10-piece set: Ensures you have the right bit for multiple applications
Torx drive type: Provides superior grip and reduces cam-out, enhancing efficiency
S2 alloy steel material: Offers exceptional strength and wear resistance for extended use
40 mm overall length: Compact design for easy access in tight spaces
T20 size: Compatible with a wide range of Torx fasteners
10-piece set: Ensures you have the right bit for multiple applications
Applications
Automotive repair
Electronics assembly
Furniture manufacturing
General maintenance
Electronics assembly
Furniture manufacturing
General maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver Bit T10 Tip 40mm Overall 10-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 12 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 47.5mm Overall 2-Piece
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- Wiha Screwdriver Bit T20 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 58 mm Overall 1-Piece
