Facom Bit Socket, 1/4 in Tip, Square Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 659-053
- Mfr. Part No.:
- RS.4T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.92 |
*price indicative
- RS Stock No.:
- 659-053
- Mfr. Part No.:
- RS.4T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Socket | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN3124 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Socket | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN3124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 Bit Socket is crafted from high-quality chrome vanadium steel with a satin finish, ensuring excellent corrosion resistance and durability. Its 1/4 square drive design allows for easy compatibility with various fasteners, making it a versatile tool for both professionals and DIY enthusiasts. The chrome vanadium steel provides exceptional strength, and the satin finish protects against rust and wear, extending the tool's lifespan. Built for heavy use, it offers enhanced longevity without compromising on performance.
ISO 2725-1 DIN3124 and ISO 1174-1
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear, which extends the
life of the tools
Related links
- Facom Bit Socket Square Drive, 100mm Overall 1-Piece
- Gedore Bit Socket T40 Tip 100mm Overall 1-Piece
- Gedore Bit Socket T30 Tip 100mm Overall 1-Piece
- Facom Bit Socket Square Drive, 33mm Overall 1-Piece
- SAM Square Socket M12 Tip 100mm Overall
- SAM Square Socket M14 Tip 100mm Overall
- SAM Square Socket M18 Tip 100mm Overall
- Facom Square Screwdriver Bit 9.5 mm Tip 100mm Overall
