Facom Bit, 5/16 in Tip, T45 Tip, Hex Drive, 70 mm Overall 1-Piece

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
659-354
Mfr. Part No.:
EX.245L
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bit

Size

T45

Number of Pieces

1

Overall Length

70mm

Drive Size

5/16 in

Drive Type

Hex

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Standard series 2 bits for Torx® screws compliant with Torx® specifications, designed for manual screwing with a 5/16" (7.94 mm) drive. This product is covered by the legal warranty.

Conforms to ISO 1173 and NF ISO 1173 standards

Related links