Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX25 Tip, 25mm Overall
- RS Stock No.:
- 692-684
- Mfr. Part No.:
- 2608902090
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€9.87
(exc. VAT)
€12.14
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.87 |
*price indicative
- RS Stock No.:
- 692-684
- Mfr. Part No.:
- 2608902090
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX25 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX25 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit serves the purpose of fast and efficient drilling in various types of softwood. Designed for installation professionals, this drill bit simplifies the process of creating through-holes for cables, pipes, and hardware fixtures, allowing users to drill with minimal pressure. Its innovative design enhances chip removal, making it particularly effective in tight spaces, while ensuring superior performance and durability. This makes it an Ideal choice for electricians and tradespeople who demand reliable and quick drilling solutions.
Utilises Bosch Tip Technology for enhanced drilling speed and performance
Self-feeding thread allows for high-speed drilling with reduced effort
Wave-shaped design promotes effective chip removal, keeping the work area clear
Capable of drilling up to 3x Faster compared to traditional spade bits
1/4-inch impact rated hex shank ensures compatibility with impact drivers and drill drivers
Available in multiple sizes for versatile applications, accommodating various project needs
Ideal for drilling through softwoods, offering efficiency and precision for installation tasks
Not suitable for hardwood, ensuring proper usage based on wood type
Related links
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX20 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
