Bondhus Hex Hex Bit, 1/4 in Drive, 5/16 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-809
- Mfr. Part No.:
- BON10813
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 708-809
- Mfr. Part No.:
- BON10813
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 5/16 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 5/16 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard are expertly designed for versatility and efficiency in various applications. Ideal for both professional tradespeople and DIY enthusiasts, these bits effortlessly fit all 1/4 inch drive bit holders. Their innovative ball end allows for angles up to 25°, facilitating quick and easy tool engagement with screws, even in hard to reach areas. Crafted with high torque steel, these bits exhibit exceptional strength and durability. The corrosion resistant finish ensures they withstand solvents and environmental wear, significantly enhancing their lifespan. Whether you are working in tight spaces or on standard fittings, these power bits provide the superior grip and performance required to GET the job done swiftly and effectively.
Quickly funnels the tool into screws, saving time during operation
Enhanced ball end strength, providing superior performance in challenging tasks
Ideal for hard-to-reach places, ensuring efficiency in various applications
High torque steel construction guarantees strength and longevity
Corrosion-resistant finish protects against solvents and environmental degradation
Better grip and up to 20% more torque compared to standard bits for improved control
5 times more corrosion-resistant than competitors finishes for enhanced durability
Related links
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
