Teng Tools 12 Point Hex Bit, 1/4 in Tip, 3 Tip, Square Drive 1-Piece, 50mm Overall
- RS Stock No.:
- 809-420
- Mfr. Part No.:
- ROBP3000101
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 809-420
- Mfr. Part No.:
- ROBP3000101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | 12 Point Hex | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type 12 Point Hex | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools Impact Bit is a high-torsion fastening tool engineered for professional use with square-recess screws. Specifically designed for impact drivers and power tools, this robust bit ensures maximum durability and precision in demanding workshop or construction environments.
Single ROB1 square Robertson head bit
Impact rated for high-torque applications
Compact 30mm length
Related links
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit PT50 Tip 50mm Overall
- BETA Hex Screwdriver Bit PT45 Tip 50mm Overall
- Wera Tri-Wing Screwdriver Bit TW4 Tip 50mm Overall
