Teng Tools 12 Point Hex Bit, 1/4 in Tip, 3 Tip, Square Drive 1-Piece, 50mm Overall
- RS Stock No.:
- 809-426
- Mfr. Part No.:
- ROBP5000301
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 809-426
- Mfr. Part No.:
- ROBP5000301
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | 12 Point Hex | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type 12 Point Hex | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are specifically designed for higher torsion applications, suitable for use with 1/4 inch hex drive bit holders and REB recessed heads on screws.
Crafted from Durable S2 steel for enhanced longevity
Impact-rated design to withstand rigorous usage
Length of 50mm for optimal reach in tight spaces
Compatible with 1/4 inch hex drive systems for versatility
Net weight of 10 grams offers lightweight handling
Related links
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Square 5 Pieces
