Teng Tools 12 Point Hex Bit, 1/4 in Tip, 2 Tip, Square Drive 1-Piece, 89mm Overall

Image representative of range

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
809-428
Mfr. Part No.:
ROBP8900201
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

12 Point Hex

Size

2

Number of Pieces

1

Material

Steel

Overall Length

89mm

Drive Size

1/4in

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools impact bits are designed for higher torsion, making them Ideal for use with 1/4 inch hex drive bit holders and accessories while effectively handling ROB recessed heads on screws and fastenings.

Designed for use with 1/4 inch hex drive bit holders and accessories

Optimised for higher torsion for more efficient performance

Perfect for fastening screws with ROB recessed heads

Made from Durable S2 Steel for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy