Teng Tools 12 Point Hex Bit, 1/4 in Tip, 1 Tip, Square Drive 5-Piece, 30mm Overall
- RS Stock No.:
- 809-421
- Mfr. Part No.:
- ROBP3000201
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 809-421
- Mfr. Part No.:
- ROBP3000201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | 12 Point Hex | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type 12 Point Hex | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver exceptional performance for fastening tasks, designed specifically for use with 1/4 inch hex drive bit holders. Engineered for efficiency, these bits are Ideal for tackling screws with ROB recessed heads.
Manufactured from Durable S2 steel for enhanced longevity
Suitable for high-torsion applications, ensuring reliable performance
Comprises 5 pieces, providing a complete set for versatile use
Designed specifically for 1/4 inch hex drive bit holders and accessories
Features a ROB tip, perfect for securely fastening screws with square holes
Related links
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
