Teng Tools Bit, 1/4 in Tip, 20 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-618
- Mfr. Part No.:
- TX8902501
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 809-618
- Mfr. Part No.:
- TX8902501
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is a precision-engineered accessory designed for use with 1/4 inch hex drive bit holders. Its robust construction makes it Ideal for fastenings featuring an internal TX type hole, ensuring effective performance in various applications.
Manufactured to DIN ISO 1173 standards for quality and reliability
Produced from Durable S2 steel for enhanced longevity
Designed for compatibility with 1/4 inch hex drive systems
Measuring 89mm in length for optimal reach
Related links
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Wera Driver Bit TX 20 Tip 89mm Overall
- Wera Driver Bit 27 IPR Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
