Teng Tools Bit, 1/4 in Tip, 2 Tip, Pozidriv Drive, 89mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€8.76

(exc. VAT)

€10.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.76

*price indicative

RS Stock No.:
810-856
Mfr. Part No.:
PZ8900201
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

2

Number of Pieces

1

Material

Steel

Overall Length

89mm

Drive Size

1/4in

Drive Type

Pozidriv

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools bit is designed for precise engagement with Pozidriv type screws, ensuring exceptional performance and durability in various applications. Its tailored length and drive make it an Ideal choice for professionals seeking reliability.

Manufactured from high-quality S2 steel for enhanced strength

Designed to fit 1/4 inch hex drive bit holders and accessories

Complies with DIN 3126/ ISO 1173 standards for consistent quality

89 mm length optimises access to tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy