Teng Tools Bit, 1/4 in Tip, 20 Tip, Torx Drive, 50mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
809-624
Mfr. Part No.:
TXP5002001
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

20

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools impact bits are specifically crafted for high-torsion applications, ensuring effective use with 1/4 inch hex drive bit holders and accessories.

Designed for fastenings with an internal TX hole

Constructed from Durable S2 Steel for longevity

Impact-rated for optimal performance in demanding tasks

Length of 50mm with a 1/4 inch hex drive for versatility

Net weight of 10g for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy