Teng Tools Bit, 1/4 in Tip, 30 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-619
- Mfr. Part No.:
- TX8903001
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 809-619
- Mfr. Part No.:
- TX8903001
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 30 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 30 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX Bit is engineered for precision use with 1/4 inch hex drive bit holders. Its design ensures compatibility with internal TX type fastenings, providing professionals with a reliable tool for demanding applications.
Designed and manufactured to DIN ISO 1173 standards, ensuring high quality and reliability
Crafted from S2 steel, delivering durability and enhanced strength for extended use
Measuring 89mm in length, it offers optimal reach for various fastening tasks
Country of origin is Taiwan, reflecting a commitment to quality craftsmanship
Related links
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Wera Driver Bit 27 IPR Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
