Teng Tools Bit, 10 mm Tip, 30 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-477
- Mfr. Part No.:
- 220730
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 810-477
- Mfr. Part No.:
- 220730
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 30 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 30 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is designed for use with fastenings that feature a TX hole, providing essential functionality for various fastening tasks while ensuring compatibility with appropriate bit holders.
10/12 mm hexagon drive for use with compatible bit holders
Manufactured to DIN ISO 1173 standards for quality assurance
Constructed from S2 Steel for enhanced durability
Designed specifically for fastenings featuring a TX hole
Net weight of 20 g, Ideal for easy handling
Length of 40 mm for versatility in various applications
Related links
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
