Teng Tools Bit, 5/16 in Tip, 30 Tip, Torx Drive, 36mm Overall 1-Piece

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.94

*price indicative

RS Stock No.:
810-513
Mfr. Part No.:
970030
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

30

Number of Pieces

1

Material

Steel

Overall Length

36mm

Drive Size

5/16in

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools impact driver bits are designed for use with 5/16 inch hexagon drive impact drivers, providing reliable performance for fastenings with a TX hole, Ideal for professionals in demanding environments.

Made from Durable S2 steel for enhanced longevity

Designed specifically for fastenings with a TX hole for precision fit

Compatibility with 1/2 inch drive impact drivers for versatile use

Compact size at 36 mm length ensures ease of use in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy