Teng Tools Hex Screwdriver Bit, 10 mm Drive, 7 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 809-635
- Mfr. Part No.:
- 210807
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 809-635
- Mfr. Part No.:
- 210807
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit is a precision-engineered accessory designed for use with fastenings that feature a hexagon hole, providing reliable connectivity in various applications.
10mm hexagon drive compatible with appropriate bit holders
Manufactured according to DIN 3126 / ISO 1173 standards
Crafted from Durable S2 steel for longevity and performance
Weights 44g for optimal handling during use
Bit length of 75mm ensures access to hard-to-reach areas
Designed specifically for 7mm hex fastenings
Country of origin: Taiwan
Related links
- Teng Tools Hex Screwdriver Bit 6 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 10 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 8 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 9 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 14 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 17 mm Tip 75mm Overall 1-Piece
