Teng Tools Hex Screwdriver Bit, 10 mm Drive, 10 mm Tip, Hex Drive, 75mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
810-473
Mfr. Part No.:
210805
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Screwdriver Bit

Size

10 mm

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bit is designed for precision fastening in various applications, featuring a robust construction tailored for durability and performance, ensuring efficient work with hexagon fastenings.

10mm hexagon drive suitable for accurate tightening and loosening tasks

Manufactured to meet DIN 3126 and ISO 1173 standards for reliable quality

Constructed from high-quality S2 steel for maximum strength and longevity

Compact 75mm length for enhanced access in tight spaces

Weighs only 47 grams, Ideal for lightweight and portable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy