Teng Tools Hex Screwdriver Bit, 10 mm Drive, 6 mm Tip, Hex Drive, 75mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
810-474
Mfr. Part No.:
210806
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Screwdriver Bit

Size

6 mm

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bit is a precision-engineered accessory designed for fastenings with a hexagon hole, featuring an effective 10mm/12mm hexagon drive for optimal performance with compatible bit holders.

Constructed from high-quality S2 steel for durability and resilience

Designed in accordance with DIN 3126 / ISO 1173 standards for reliability

Offers a length of 75 mm, Ideal for various applications

Lightweight design with a net weight of just 43 grams

Single piece format allows for straightforward storage and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy