Teng Tools Bit, 5/16 in Tip, Flat Drive, 37mm Overall 1-Piece
- RS Stock No.:
- 809-909
- Mfr. Part No.:
- 940008
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 809-909
- Mfr. Part No.:
- 940008
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 37mm | |
| Blade Width | 8mm | |
| Drive Size | 5/16in | |
| Drive Type | Flat | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 37mm | ||
Blade Width 8mm | ||
Drive Size 5/16in | ||
Drive Type Flat | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are designed to efficiently engage slotted type screws and fastenings. They offer superior performance for use with 1/2 inch drive impact drivers, enhancing your toolset for intricate tasks.
Constructed from Durable S2 Steel for enhanced strength
Suitable for use with 5/16 inch hexagon drive impact drivers
Designed specifically for slotted type screws and fastenings
Lightweight at just 14g, optimising ease of use
Compact length of 37 mm for accessible application
Country of origin: Taiwan, ensuring quality manufacturing
Related links
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 39mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 38mm Overall 1-Piece
- Teng Tools Bit 55 Tip 36mm Overall 1-Piece
- Teng Tools Bit 4 Tip 43mm Overall 1-Piece
- Teng Tools Bit 1 Tip 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
