Teng Tools Bit, 1/4 in Tip, 1 Tip, Phillips Drive, 30mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.16

*price indicative

RS Stock No.:
810-030
Mfr. Part No.:
PHP3000101
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

1

Number of Pieces

1

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Phillips

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools impact bit is designed for use with Phillips type screws and fastenings. It ensures reliable torque delivery and compatibility with 1/4 inch hex drive bit holders and accessories, making it a VITAL tool for any toolkit.

Impact Bit PH1 for enhanced performance

Length of 30 mm for versatility and reach

Constructed from Durable S2 Steel material

Net weight of only 5 grams for easy handling

Compatible with 1/4 inch hex drive bit holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy