Teng Tools Bit, 1/4 in Tip, 3 Tip, Phillips Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 810-032
- Mfr. Part No.:
- PHP3000301
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 810-032
- Mfr. Part No.:
- PHP3000301
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed to provide exceptional performance specifically for Phillips type screws and fastenings, making it an essential tool for both professional mechanics and DIY enthusiasts.
Incorporates a robust S2 steel material for enhanced durability
Engineered for use with 1/4 inch hex drive bit holders and accessories
Includes a 30mm length to ensure optimal reach in tight spaces
Related links
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 1 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 42mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
