Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 810-861
- Mfr. Part No.:
- PZP3000301
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.96 |
*price indicative
- RS Stock No.:
- 810-861
- Mfr. Part No.:
- PZP3000301
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit delivers high performance and durability for use with Pozidriv type screws. Its 30mm length and 1/4 inch hex drive ensure compatibility with various bit holders, making it a versatile addition to any toolbox.
Designed for higher torsion, allowing for efficient use with power tools
Compatible with 1/4 inch hex drive bit holders and accessories for enhanced versatility
Perfect for Pozidriv screws and fastenings, ensuring a secure fit
Constructed from tough S2 steel for increased durability and longevity
Related links
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
