Teng Tools Bit, 1/4 in Tip, 2 Tip, Phillips Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 809-406
- Mfr. Part No.:
- PHP5000101
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 809-406
- Mfr. Part No.:
- PHP5000101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for use with 1/4 inch hex drive bit holders, enabling effective fastening with Phillips type screws. It combines durability with precision, tailored for demanding tasks.
Constructed from S2 Steel for enhanced durability
Designed to handle higher torsion applications effectively
Compatible with 1/4 inch hex drive bit holders and accessories
Length of 50mm provides optimal reach in tight spaces
Impact rated for versatility in various driving tasks
Lightweight design with a net weight of 10g
Related links
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 4 Tip 43mm Overall 1-Piece
- Teng Tools Bit 1 Tip 30mm Overall 1-Piece
