Teng Tools Bit, 5/16 in Tip, 3 Tip, Phillips Drive, 42mm Overall 1-Piece
- RS Stock No.:
- 809-904
- Mfr. Part No.:
- 930003
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 809-904
- Mfr. Part No.:
- 930003
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 42mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 42mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are expertly designed accessories that enhance the functionality of 1/2 inch drive impact drivers, providing precise engagement for Phillips type screws.
5/16 inch hex drive compatible with impact drivers
Constructed from Durable S2 steel for enhanced longevity
Phillips tip designed for secure screw fastening
Weighs only 12 grams for easy handling
Length of 42 mm fits various applications
Related links
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 4 Tip 43mm Overall 1-Piece
- Teng Tools Bit 1 Tip 40mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
