Teng Tools Bit, 1/4 in Tip, 2 G Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 810-343
- Mfr. Part No.:
- GRP5000201
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.08 |
*price indicative
- RS Stock No.:
- 810-343
- Mfr. Part No.:
- GRP5000201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 G | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 G | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer a highly Durable solution for screw driving tasks, specifically designed for higher torsion applications. With a PH2G type and reduced neck, they cater specifically to dry wall screws.
Constructed from S2 steel for enhanced durability
PH2G type designed for optimal performance with dry wall screws
1/4 inch hex drive compatibility for versatile use
50mm length Ideal for various applications
Weighs only 10g for easy handling
Related links
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 3 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
