Teng Tools Bit, 1/4 in Tip, 2 G Tip, Hex Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 809-146
- Mfr. Part No.:
- GRP3000201
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.96 |
*price indicative
- RS Stock No.:
- 809-146
- Mfr. Part No.:
- GRP3000201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 G | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 G | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools Impact Bit Set is engineered for high torsion applications, offering robust bits suitable for comprehensive use with drywall screws. This set ensures efficiency and precision in versatile environments.
PH2G type with reduced neck enhances performance with drywall screws
Designed for use with 1/4 inch hex drive bit holders and accessories
Comprises five pieces, ensuring you have multiple bits ready for use
Related links
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 30mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
