Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 810-351
- Mfr. Part No.:
- HEXP3000501
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 810-351
- Mfr. Part No.:
- HEXP3000501
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits deliver precision and durability for effective fastening. Specifically designed for high torsion applications, these bits are compatible with 1/4 inch hex drive bit holders.
Manufactured from robust S2 steel for enhanced resilience
Designed for use with fastenings featuring a hexagon hole
Impact-rated for tough jobs, ensuring reliable performance
Includes five pieces in a convenient 30mm length configuration
Perfect for applications requiring 4mm hex screws or grub screws
Related links
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 30mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
