Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 810-354
- Mfr. Part No.:
- HEXP3000601
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 810-354
- Mfr. Part No.:
- HEXP3000601
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch HEX Impact Bit is designed for higher torsion applications, Ideal for use with 1/4 inch hex drive bit holders and accessories, making it suitable for fastenings with a hexagon hole.
Manufactured from Durable S2 steel for lasting performance
Compact 30mm length for enhanced accessibility in tight spaces
Designed specifically for in-hex screws and grub screws
Packaged as a single piece for straightforward usage
Weighs only 5g, ensuring minimal strain during prolonged use
Optimised for impact use, facilitating heavy-duty applications
Related links
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 10 mm Tip 36mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 7 mm Tip 75mm Overall 1-Piece
