Teng Tools Bit, 1/4 in Tip, 2 Tip, Pozidriv Drive, 30mm Overall 5-Piece

Image representative of range

Subtotal (1 unit)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.96

*price indicative

RS Stock No.:
810-859
Mfr. Part No.:
PZP3000201
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

2

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Pozidriv

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools impact bits are designed for precision with Pozidriv type screws. Their robust construction ensures optimal torque delivery, making them Ideal for demanding applications in various professional settings.

Designed for higher torsion, enhancing efficiency during use

Constructed from Durable S2 Steel for long-lasting performance

Compatible with 1/4 inch hex drive bit holders and accessories

Includes five pieces for multi-use convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy