Teng Tools Bit, 10 mm Tip, 55 Tip, Torx Drive, 40mm Overall 1-Piece

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
810-482
Mfr. Part No.:
220755
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

55

Number of Pieces

1

Material

Steel

Overall Length

40mm

Drive Size

10mm

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools impact-resistant bit is designed for use with fastenings featuring a TX hole, offering precise engagement and durability during tasks.

10/12 mm hexagon drive compatible with appropriate bit holders

Manufactured to DIN ISO 1173 standards for reliability

Constructed from S2 Steel for enhanced durability

Net weight of 25 grams for easy handling

Length of 40 mm for versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy