Teng Tools Bit, 10 mm Tip, 08 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-643
- Mfr. Part No.:
- 220708
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 809-643
- Mfr. Part No.:
- 220708
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 08 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 08 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Bit is a precision-engineered accessory designed for use with appropriate bit holders, facilitating effective fastening in applications requiring a TX fit.
10/12 mm hexagon drive compatible with various bit holders
Manufactured to DIN ISO 1173 standards for reliability
S2 Steel construction offers durability and strength
Net weight of 20 grams provides a lightweight yet robust option
Length of 40 mm ensures versatility in tight spaces
Designed specifically for fastenings with a TX hole
Related links
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
