Teng Tools Bit, 10 mm Tip, 55 Tip, Torx Drive, 75mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
810-488
Mfr. Part No.:
220855
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

55

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools bit is designed for precision fastening, offering reliable performance in professional environments. Its exceptional design ensures compatibility with TX holes, making it an essential tool for automotive and engineering tasks.

10/12 mm hexagon drive, compatible with various bit holders

Manufactured to DIN ISO 1173 standards for quality assurance

Constructed from Durable S2 Steel for enhanced longevity

Designed specifically for fastenings featuring TX holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy