Teng Tools Bit, 1/4 in Tip, 2 Tip, Phillips Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-278
- Mfr. Part No.:
- PHP8900201
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 809-278
- Mfr. Part No.:
- PHP8900201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is specifically designed for use with Phillips type screws and fastenings, ensuring a secure and efficient connection in various applications.
Designed for higher torsion, providing enhanced performance
Compatible with 1/4 inch hex drive bit holders and accessories
Impact-resistant design for added durability and reliability
Constructed from S2 Steel for optimal strength and longevity
Compact 89mm length allows for convenience in tight spaces
Weighs only 20 grams for easy handling during use
Related links
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
