Teng Tools Bit, 1/4 in Tip, 1 Tip, Pozidriv Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-411
- Mfr. Part No.:
- PZ8900101
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 809-411
- Mfr. Part No.:
- PZ8900101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools precision bit offers exceptional performance for driving Pozidriv type screws. Its 1/4 inch hex drive ensures compatibility with standard bit holders, making it an Ideal choice for various fastening tasks.
Designed for use with Pozidriv type screws and fastenings
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Constructed from Durable S2 Steel for enhanced longevity
Measuring 89mm in length, it provides the Ideal reach for different applications
Related links
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 1 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
