Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 810-892
- Mfr. Part No.:
- TXP3002701
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 810-892
- Mfr. Part No.:
- TXP3002701
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are essential for precision fastening tasks. Designed for use with 1/4 inch hex drive bit holders, these bits effectively engage with fastenings featuring internal TX holes, delivering reliable performance.
Designed for higher torsion, ensuring Durable performance
Comprises five 30mm TX15 bits for versatile applications
Crafted from S2 steel for superior strength and longevity
Impact ready, optimised for heavy-duty fastening tasks
Lightweight at just 25g, offering easy handling without compromising strength
Related links
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 4 mm Tip 30mm Overall 5-Piece
