Teng Tools Bit, 1/4 Tip, 15 Tip, Torx Drive, 30mm Overall 5-Piece

Subtotal (1 unit)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.54

*price indicative

RS Stock No.:
810-894
Mfr. Part No.:
TXP3004001
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

15

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4

Drive Type

Torx

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools impact bits are specifically designed for tougher jobs, catering to fastenings with a TX hole. They offer compatibility with 1/4 inch hex drive bit holders, ensuring efficient performance during various applications.

Constructed from Durable S2 Steel for optimal longevity

Designed for high torsion applications enhancing performance

Housed in a set of five for versatility in usage

Length of 30mm Ideal for accessing tighter spaces

Country of origin is Taiwan, ensuring quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy