Teng Tools Bit, 10 mm Tip, 15 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-645
- Mfr. Part No.:
- 220715
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 809-645
- Mfr. Part No.:
- 220715
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is designed for precision fastening with a TX hole, providing optimal performance for both professionals and enthusiasts alike. Its robust construction ensures reliability in various applications, from automotive to engineering tasks.
10/12 mm hexagon drive compatible with appropriate bit holders
Manufactured to DIN ISO 1173 standards for enhanced durability
Crafted from S2 Steel for superior strength and resilience
Lightweight design with a net weight of just 20 g for easy handling
Related links
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
