Wera Hexagonal Socket Hexagon Screwdriver Bit, 4 mm Drive, 1.3 mm Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-689
- Mfr. Part No.:
- 05058109001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-689
- Mfr. Part No.:
- 05058109001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hexagon Screwdriver Bit | |
| Head Type | Hexagonal Socket | |
| Size | 1.3 mm | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hexagon Screwdriver Bit | ||
Head Type Hexagonal Socket | ||
Size 1.3 mm | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 840/0 Hex-Plus Micro bits are precision-engineered tools designed specifically for hexagonal socket head screws, offering exceptional performance in varied applications. With a length of 30 mm and a thickness of 1.3 mm, these bits feature a Hex-Plus profile that reduces rounding-out of screw heads, significantly improving longevity and efficiency during use. Constructed for toughness, they excel in hard materials, ensuring a reliable, robust experience for both professionals and DIY enthusiasts. Complementing their Durable design is the versatility for universal use, making them an essential addition to any toolkit. This product not only meets the needs of modern screw driving but also represents a commitment to quality, reflecting Wera's dedication to superior workmanship.
Hex-Plus profile enhances contact surface, minimising rounding-out of screws
Designed for hard materials which ensuring durability and longevity
Universal usage, suitable for a variety of applications
4 mm hexagonal drive provides compatibility with standard tools for ease of use
Lightweight design at only 1 g promotes convenience during prolonged tasks
Includes further variations within the product family for diverse screw driving needs
Backed by wera's reputation for quality, promising reliable performance in all conditions
Related links
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 000 Tip 30mm Overall
