Wera Torx Screw Bit, 4 mm Tip, TX 6 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-720
- Mfr. Part No.:
- 05058131001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-720
- Mfr. Part No.:
- 05058131001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Screw Bit | |
| Size | TX 6 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Screw Bit | ||
Size TX 6 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 Micro TORX is a premium-quality bit designed specifically for TORX socket screws. Engineered for durability and versatility, this bit excels in hard-material applications while ensuring optimal performance in universal screwdriving tasks. Its robust construction prevents premature tip breakage, making it an Ideal choice for both professionals and DIY enthusiasts in need of reliable and tough tools. The 4 mm hexagonal drive offers compatibility with a wide range of handheld and power tools, providing ease of use in various settings. Experience the quality and reliability that stands behind every Wera product.
Designed for use with TORX socket screws which ensuring a perfect fit
Constructed to withstand hard materials, delivering exceptional durability
Features a 4 mm hexagonal drive for compatibility with standard power tools
Prevents premature tip breakage, enhancing tool longevity
Perfect for universal screwdriving applications, catering to diverse needs
Compact size of 25x7x6 mm makes it easy to handle and store
Lightweight at just 5 g, promoting easy manoeuvrability during use
Part of the extensive Wera premium bits family, offering multiple varieties
Manufactured in the Czech Republic, showcasing high-quality craftsmanship
Backed by wera's commitment to superior tools which ensuring customer satisfaction
Related links
- Wera Torx Screw Bit TX 10 Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
